Direct
MFR Recommended
Upgrade
Upgrade
Similar
Similar
Similar
Similar




UPS2G4R7MPD | |
|---|---|
DigiKey Part Number | 493-15874-ND |
Manufacturer | |
Manufacturer Product Number | UPS2G4R7MPD |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2G4R7MPD Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 43 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY2G4R7MPD | Nichicon | 186 | 493-14517-ND | 0,65000 € | Direct |
| UVZ2G4R7MPD | Nichicon | 26.257 | 493-1447-ND | 0,59000 € | MFR Recommended |
| MAL215257478E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215257478E3-ND | 0,74183 € | Upgrade |
| MAL215267478E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215267478E3-ND | 0,76159 € | Upgrade |
| EKMG401ELL4R7MJ16S | Chemi-Con | 1.367 | 565-1411-ND | 0,66000 € | Similar |







