K152J20C0GH5TL2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,14253 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,29293 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,12470 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,12470 €
Datasheet

Similar


KEMET
In Stock: 267
Unit Price: 0,44000 €
Datasheet

Similar


KEMET
In Stock: 630
Unit Price: 0,44000 €
Datasheet

Similar


KEMET
In Stock: 255
Unit Price: 0,44000 €
Datasheet

Similar


TDK Corporation
In Stock: 306
Unit Price: 0,34000 €
Datasheet

Similar


TDK Corporation
In Stock: 498
Unit Price: 0,34000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,13937 €
Datasheet

Similar


Murata Electronics
In Stock: 19
Unit Price: 0,43000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,13921 €
Datasheet
Mono-Kap K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K152J20C0GH5TL2

DigiKey Part Number
K152J20C0GH5TL2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K152J20C0GH5TL2
Description
CAP CER 1500PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,12470 €1.496,40 €
Unit Price without VAT:0,12470 €
Unit Price with VAT:0,14839 €