Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RDE5C2A152J0K1H03B | |
|---|---|
DigiKey Part Number | 490-8744-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C2A152J0K1H03B |
Description | CAP CER 1500PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A152J0K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A152J0M1H03A | Murata Electronics | 12 | 490-9074-1-ND | 0,47000 € | Direct |
| RDE5C2A152J0P1H03B | Murata Electronics | 0 | 490-8745-ND | 0,14141 € | Similar |
| RDE5C2A152J0S1H03A | Murata Electronics | 0 | 490-9075-3-ND | 0,13185 € | Similar |
| C320C152J1G5TA | KEMET | 57 | 399-4269-ND | 0,45000 € | Similar |
| C322C152J1G5TA | KEMET | 470 | 399-4334-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14169 € | 141,69 € |
| Unit Price without VAT: | 0,14169 € |
|---|---|
| Unit Price with VAT: | 0,16861 € |











