
RDE5C2A152J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9074-1-ND - Cut Tape (CT) 490-9074-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A152J0M1H03A |
Description | CAP CER 1500PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A152J0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29100 € | 2,91 € |
| 50 | 0,21840 € | 10,92 € |
| 100 | 0,19620 € | 19,62 € |
| 500 | 0,15868 € | 79,34 € |
| 1.000 | 0,14710 € | 147,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13365 € | 267,30 € |
| 4.000 | 0,12603 € | 504,12 € |
| 6.000 | 0,12221 € | 733,26 € |
| 10.000 | 0,11798 € | 1.179,80 € |
| 14.000 | 0,11551 € | 1.617,14 € |
| 20.000 | 0,11313 € | 2.262,60 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

