K101J10C0GF5UL2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03576 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03564 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,05255 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,10643 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 13.944
Unit Price: 0,18000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03576 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 18.453
Unit Price: 0,20000 €
Datasheet

Similar


KEMET
In Stock: 1.240
Unit Price: 0,35000 €
Datasheet

Similar


TDK Corporation
In Stock: 2.134
Unit Price: 0,24000 €
Datasheet

Similar


TDK Corporation
In Stock: 7.872
Unit Price: 0,24000 €
Datasheet

Similar


Murata Electronics
In Stock: 3.693
Unit Price: 0,41000 €
Datasheet

Similar


Murata Electronics
In Stock: 1.442
Unit Price: 0,41000 €
Datasheet

Similar


Murata Electronics
In Stock: 5.070
Unit Price: 0,41000 €
Datasheet

Similar


Murata Electronics
In Stock: 372
Unit Price: 0,44000 €
Datasheet
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K101J10C0GF5UL2

DigiKey Part Number
K101J10C0GF5UL2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K101J10C0GF5UL2
Description
CAP CER 100PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K101J10C0GF5UL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
20.0000,03105 €621,00 €
Unit Price without VAT:0,03105 €
Unit Price with VAT:0,03695 €