
K101J15C0GF5UH5 | |
|---|---|
DigiKey Part Number | 56-K101J15C0GF5UH5CT-ND - Cut Tape (CT) 56-K101J15C0GF5UH5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K101J15C0GF5UH5 |
Description | CAP CER 100PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11500 € | 1,15 € |
| 50 | 0,08260 € | 4,13 € |
| 100 | 0,07260 € | 7,26 € |
| 500 | 0,05594 € | 27,97 € |
| 1.000 | 0,05079 € | 50,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04458 € | 111,45 € |
| 5.000 | 0,04142 € | 207,10 € |
| 7.500 | 0,03985 € | 298,88 € |
| 12.500 | 0,03736 € | 467,00 € |
| 17.500 | 0,03722 € | 651,35 € |
| 25.000 | 0,03619 € | 904,75 € |
| 30.000 | 0,03612 € | 1.083,60 € |
| 60.000 | 0,03519 € | 2.111,40 € |
| 62.500 | 0,03511 € | 2.194,38 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

