
K101J10C0GF5UH5 | |
|---|---|
DigiKey Part Number | 56-K101J10C0GF5UH5CT-ND - Cut Tape (CT) 56-K101J10C0GF5UH5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K101J10C0GF5UH5 |
Description | CAP CER 100PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K101J10C0GF5UH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.091" W (3.60mm x 2.30mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06560 € | 6,56 € |
| 500 | 0,05022 € | 25,11 € |
| 1.000 | 0,04548 € | 45,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04049 € | 101,22 € |
| 5.000 | 0,03688 € | 184,40 € |
| 7.500 | 0,03578 € | 268,35 € |
| 12.500 | 0,03420 € | 427,50 € |
| 17.500 | 0,03334 € | 583,45 € |
| 25.000 | 0,03240 € | 810,00 € |
| 30.000 | 0,03196 € | 958,80 € |
| 60.000 | 0,03070 € | 1.842,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

