A681K15X7RH5UAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,08803 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,10229 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,14599 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,13629 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,14599 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,13629 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,06514 €
Datasheet

Similar


KEMET
In Stock: 4.849
Unit Price: 0,29000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,08923 €
Datasheet
A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A681K15X7RH5UAA

DigiKey Part Number
A681K15X7RH5UAA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A681K15X7RH5UAA
Description
CAP CER 680PF 100V X7R AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 pF ±10% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A681K15X7RH5UAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
12.0000,04152 €498,24 €
Unit Price without VAT:0,04152 €
Unit Price with VAT:0,04941 €