Direct
Direct
Direct
Upgrade
Upgrade

SA101C681KAR | |
|---|---|
DigiKey Part Number | SA101C681KAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA101C681KAR |
Description | CAP CER 680PF 100V X7R AXIAL |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101C681KAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA051C681KAR | KYOCERA AVX | 0 | SA051C681KAR-ND | 0,06409 € | Direct |
| A681K15X7RH5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | 1114PHCT-ND | 0,24000 € | Direct |
| C410C681K1R5TA7200 | KEMET | 4.749 | 399-4481-1-ND | 0,31000 € | Direct |
| A681K15X7RK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A681K15X7RK5TAA-ND | 0,09910 € | Upgrade |
| A681K15X7RL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A681K15X7RL5TAA-ND | 0,11537 € | Upgrade |




