
A681K15X7RL5UAA | |
|---|---|
DigiKey Part Number | A681K15X7RL5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A681K15X7RL5UAA |
Description | CAP CER 680PF 500V X7R AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 500V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A681K15X7RL5UAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.098" Dia x 0.150" L (2.50mm x 3.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,10229 € | 1.227,48 € |
| Unit Price without VAT: | 0,10229 € |
|---|---|
| Unit Price with VAT: | 0,12173 € |

