
SL 87 ND - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-SL87ND-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | SL 87 ND - 8 OHM |
Description | SPEAKER 8OHM 10W TOP PORT 88DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 10 W 88 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | SL 87 ND - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 88 Hz ~ 20 kHz | |
Frequency - Self Resonant | 120Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 W | |
Power - Max | 15 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Plastic | |
Material - Magnet | Nd | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 3.323" L x 3.323" W (84.40mm x 84.40mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Operating Temperature | -40°C ~ 80°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,68000 € | 41,68 € |
| 10 | 33,15100 € | 331,51 € |
| 25 | 30,33920 € | 758,48 € |
| 90 | 28,67489 € | 2.580,74 € |
| Unit Price without VAT: | 41,68000 € |
|---|---|
| Unit Price with VAT: | 49,59920 € |










