
SL 87 FS - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-SL87FS-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | SL 87 FS - 8 OHM |
Description | SPEAKER 8OHM 10W 3.3IN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 10 W 100 Hz ~ 17 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 17 kHz | |
Frequency - Self Resonant | 185Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Plastic | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 3.366" Dia (85.50mm) | |
Height - Seated (Max) | 1.126" (28.60mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,01000 € | 16,01 € |
| 10 | 12,68300 € | 126,83 € |
| 25 | 11,58720 € | 289,68 € |
| 50 | 10,83220 € | 541,61 € |
| 100 | 10,13470 € | 1.013,47 € |
| 250 | 9,85696 € | 2.464,24 € |
| Unit Price without VAT: | 16,01000 € |
|---|---|
| Unit Price with VAT: | 19,05190 € |




