
FR 58 - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-FR58-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | FR 58 - 8 OHM |
Description | SPEAKER 8OHM 10W TOP PORT 81DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 10 W 120 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | FR 58 - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 120 Hz ~ 20 kHz | |
Frequency - Self Resonant | 190Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 81.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 W | |
Power - Max | 12 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Height - Seated (Max) | 1.102" (28.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,06000 € | 10,06 € |
| 10 | 7,95200 € | 79,52 € |
| 25 | 7,25920 € | 181,48 € |
| 50 | 6,78180 € | 339,09 € |
| 100 | 6,34110 € | 634,11 € |
| 300 | 5,86237 € | 1.758,71 € |
| Unit Price without VAT: | 10,06000 € |
|---|---|
| Unit Price with VAT: | 11,97140 € |











