



G3VM-601G1(TR) | |
|---|---|
DigiKey Part Number | Z4072TR-ND - Tape & Reel (TR) Z4072CT-ND - Cut Tape (CT) Z4072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-601G1(TR) |
Description | SSR RELAY SPST-NO 70MA 0-600V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-601G1(TR) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 70 mA | |
On-State Resistance (Max) | 60 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,68300 € | 36,83 € |
| 25 | 3,51680 € | 87,92 € |
| 50 | 3,39660 € | 169,83 € |
| 100 | 3,28020 € | 328,02 € |
| 250 | 3,13224 € | 783,06 € |
| 500 | 3,02464 € | 1.512,32 € |
| 1.000 | 2,92070 € | 2.920,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,78866 € | 6.971,65 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |











