
62429-1 | |
|---|---|
DigiKey Part Number | A105489TR-ND - Tape & Reel (TR) A105489CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62429-1 |
Description | CONN MAG TERM 27-30AWG IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 27-30 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 62429-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Poke-In Terminal | |
Size | 2 | |
Termination | IDC | |
Wire Gauge | 27-30 AWG | |
Features | Locking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,18560 € | 4,64 € |
| 50 | 0,17680 € | 8,84 € |
| 100 | 0,16830 € | 16,83 € |
| 250 | 0,15776 € | 39,44 € |
| 500 | 0,15020 € | 75,10 € |
| 1.000 | 0,14302 € | 143,02 € |
| 2.500 | 0,13405 € | 335,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96.000 | 0,06222 € | 5.973,12 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |











