360 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In - 4 Lead 3mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEC3R0367QG

DigiKey Part Number
4041-VEC3R0367QG-ND
Manufacturer
Manufacturer Product Number
VEC3R0367QG
Description
360F 3.0V 35*62 SNAPIN TYPE EDLC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
360 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In - 4 Lead 3mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VINATech Co LTD
Series
-
Packaging
Box
Part Status
Active
Capacitance
360 F
Tolerance
-10%, +30%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
3mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In - 4 Lead
Lead Spacing
0.906" (23.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.520" (64.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,44000 €9,44 €
306,54300 €196,29 €
606,22350 €373,41 €
1205,96000 €715,20 €
5105,55051 €2.830,76 €
1.0205,40589 €5.514,01 €
Manufacturers Standard Package
Unit Price without VAT:9,44000 €
Unit Price with VAT:11,23360 €