
VEC3R0107QG | |
|---|---|
DigiKey Part Number | 4041-VEC3R0107QG-ND |
Manufacturer | |
Manufacturer Product Number | VEC3R0107QG |
Description | 100F 3.0V 22*45 SNAPIN TYPE EDLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In 6mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VINATech Co LTD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Capacitance | 100 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 6mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| 25 | 4,98720 € | 124,68 € |
| 50 | 4,71400 € | 235,70 € |
| 100 | 4,48940 € | 448,94 € |
| 500 | 4,10898 € | 2.054,49 € |
| 1.000 | 3,99109 € | 3.991,09 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |







