
TPLH-3R0/350SS35X61 | |
|---|---|
DigiKey Part Number | 2085-TPLH-3R0/350SS35X61-ND |
Manufacturer | |
Manufacturer Product Number | TPLH-3R0/350SS35X61 |
Description | CAP 350F 3V THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 350 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In - 4 Lead 4mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 350 F | |
Tolerance | - | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 4mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In - 4 Lead | |
Lead Spacing | 0.902" (22.90mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.480" (63.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,69000 € | 11,69 € |
| 10 | 9,04100 € | 90,41 € |
| 50 | 7,98280 € | 399,14 € |
| 100 | 7,65530 € | 765,53 € |
| 500 | 7,10068 € | 3.550,34 € |
| 1.000 | 6,92877 € | 6.928,77 € |
| Unit Price without VAT: | 11,69000 € |
|---|---|
| Unit Price with VAT: | 13,91110 € |


