
93069 | |
|---|---|
DigiKey Part Number | 5555-93069-ND |
Manufacturer | |
Manufacturer Product Number | 93069 |
Description | ETP-RT-4-24-10K3A1B TEMPERATURE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -40°C ~ 125°C 2 Conductor System Eyelet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -40°C ~ 125°C | |
Length - Lead Wire | 0.94" (24mm) | |
Conductor Type | 2 Conductor System | |
Terminal Type | Eyelet | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 5 | 4,61000 € | 23,05 € |
| 10 | 4,41700 € | 44,17 € |
| 25 | 4,18880 € | 104,72 € |
| 50 | 4,03200 € | 201,60 € |
| 100 | 3,88840 € | 388,84 € |
| 500 | 3,59944 € | 1.799,72 € |
| 1.000 | 3,49176 € | 3.491,76 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,10470 € |






