SNS-PT100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNS-PT100

DigiKey Part Number
1188-SNS-PT100-ND
Manufacturer
Manufacturer Product Number
SNS-PT100
Description
SENSOR TEMP -50~250C LEAD WIRE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -50°C ~ 250°C Exposed Lead Wires
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Element Type
Pt100
Temperature Range
-50°C ~ 250°C
Length - Lead Wire
19.68" (500mm)
Conductor Type
-
Terminal Type
Exposed Lead Wires
Length - Protective Tube
-
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,61000 €3,61 €
Manufacturers Standard Package
Unit Price without VAT:3,61000 €
Unit Price with VAT:4,29590 €