
T60405R6123X263 | |
|---|---|
DigiKey Part Number | 2258-T60405R6123X263-ND |
Manufacturer | |
Manufacturer Product Number | T60405R6123X263 |
Description | CMC 370UH 63A 2LN 390 OHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 370 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 390 Ohms @ 100 kHz 63A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 390 Ohms @ 100 kHz | |
Inductance @ Frequency | 370 µH @ 100 kHz | |
Current Rating (Max) | 63A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height (Max) | 1.272" (32.30mm) | |
Package / Case | Horizontal, 8 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,51000 € | 26,51 € |
| 16 | 20,95313 € | 335,25 € |
| 32 | 19,76000 € | 632,32 € |
| 64 | 18,63703 € | 1.192,77 € |
| 112 | 18,19170 € | 2.037,47 € |
| Unit Price without VAT: | 26,51000 € |
|---|---|
| Unit Price with VAT: | 31,54690 € |










