1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 50A DCR 1.2mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDFW050102Y73H0E

DigiKey Part Number
565-LDFW050102Y73H0E-ND
Manufacturer
Manufacturer Product Number
LDFW050102Y73H0E
Description
CMC 1MH 50A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 50A DCR 1.2mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 100 kHz
Current Rating (Max)
50A
DC Resistance (DCR) (Max)
1.2mOhm (Typ)
Voltage Rating - DC
500V
Voltage Rating - AC
-
Operating Temperature
-
Ratings
AEC-Q200
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
2.559" Dia (65.00mm)
Height (Max)
1.378" (35.00mm)
Package / Case
Vertical, No Base, 2 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,90000 €30,90 €
1025,41600 €254,16 €
3223,03438 €737,10 €
6421,72531 €1.390,42 €
12820,87992 €2.672,63 €
Manufacturers Standard Package
Unit Price without VAT:30,90000 €
Unit Price with VAT:36,77100 €