
T60405R6123X248 | |
|---|---|
DigiKey Part Number | 2258-T60405R6123X248-ND |
Manufacturer | |
Manufacturer Product Number | T60405R6123X248 |
Description | CMC 580UH 46A 2LN 660 OHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 580 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 660 Ohms @ 100 kHz 46A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 660 Ohms @ 100 kHz | |
Inductance @ Frequency | 580 µH @ 100 kHz | |
Current Rating (Max) | 46A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height (Max) | 1.311" (33.30mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,05000 € | 23,05 € |
| 16 | 18,22375 € | 291,58 € |
| 32 | 17,18563 € | 549,94 € |
| 64 | 16,20813 € | 1.037,32 € |
| 112 | 15,57902 € | 1.744,85 € |
| Unit Price without VAT: | 23,05000 € |
|---|---|
| Unit Price with VAT: | 27,42950 € |



