
T60006L2050W516 | |
|---|---|
DigiKey Part Number | 2258-T60006L2050W516-ND |
Manufacturer | |
Manufacturer Product Number | T60006L2050W516 |
Description | FERRITE CORE TOROID 45UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 2.106" (53.50mm) Diameter 0.921" (23.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Diameter | 2.106" (53.50mm) | |
Inductance Factor (Al) | 45 µH | |
Gap | Ungapped | |
Effective Length (le) mm | 141.0 | |
Effective Area (Ae) mm² | 76.0 | |
Finish | Uncoated | |
Height | 0.921" (23.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,40000 € | 12,40 € |
| 10 | 8,24200 € | 82,42 € |
| 48 | 6,09979 € | 292,79 € |
| Unit Price without VAT: | 12,40000 € |
|---|---|
| Unit Price with VAT: | 14,75600 € |




