
T60006-L2040-P006 | |
|---|---|
DigiKey Part Number | 2258-T60006-L2040-P006-ND |
Manufacturer | |
Manufacturer Product Number | T60006-L2040-P006 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Epoxy Nanocrystalline Ferrite Core Toroid Type Length Width 1.697" (43.10mm) Diameter 0.728" (18.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Nanocrystalline | |
Diameter | 1.697" (43.10mm) | |
Inductance Factor (Al) | 16.9 µH | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 113.0 | |
Effective Area (Ae) mm² | 45.0 | |
Finish | Epoxy | |
Height | 0.728" (18.50mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,80000 € | 8,80 € |
| 10 | 5,90600 € | 59,06 € |
| 25 | 4,94200 € | 123,55 € |
| 50 | 4,27120 € | 213,56 € |
| 100 | 4,07020 € | 407,02 € |
| Unit Price without VAT: | 8,80000 € |
|---|---|
| Unit Price with VAT: | 10,47200 € |










