T60006-L2019-P004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60006-L2019-P004

DigiKey Part Number
2258-T60006-L2019-P004-ND
Manufacturer
Manufacturer Product Number
T60006-L2019-P004
Description
FERRITE CORE TOROID
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Epoxy Nanocrystalline Ferrite Core Toroid Type Length Width 0.835" (21.20mm) Diameter 0.484" (12.30mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VACUUMSCHMELZE
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
Nanocrystalline
Diameter
0.835" (21.20mm)
Inductance Factor (Al)
12.4 µH
Tolerance
-
Gap
Ungapped
Effective Length (le) mm
53.4
Effective Area (Ae) mm²
15.6
Finish
Epoxy
Height
0.484" (12.30mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.941
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,44000 €2,44 €
101,68600 €16,86 €
251,43600 €35,90 €
501,26300 €63,15 €
1001,10240 €110,24 €
2500,90688 €226,72 €
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €