T60006L2100V082
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60006L2063W517

DigiKey Part Number
2258-T60006L2063W517-ND
Manufacturer
Manufacturer Product Number
T60006L2063W517
Description
FERRITE CORE TOROID 59UH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated Ferrite Core Toroid Type Length Width 2.650" (67.30mm) Diameter 1.126" (28.60mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VACUUMSCHMELZE
Series
-
Packaging
Box
Part Status
Active
Core Type
Toroid
Diameter
2.650" (67.30mm)
Inductance Factor (Al)
59 µH
Gap
Ungapped
Effective Length (le) mm
178.0
Effective Area (Ae) mm²
124.0
Finish
Uncoated
Height
1.126" (28.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.292
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,63000 €22,63 €
1015,09300 €150,93 €
Unit Price without VAT:22,63000 €
Unit Price with VAT:26,92970 €