
T60006L2012W902 | |
|---|---|
DigiKey Part Number | 2258-T60006L2012W902-ND |
Manufacturer | |
Manufacturer Product Number | T60006L2012W902 |
Description | FERRITE CORE TOROID 28UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 0.555" (14.10mm) Diameter 0.248" (6.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Diameter | 0.555" (14.10mm) | |
Inductance Factor (Al) | 28 µH | |
Gap | Ungapped | |
Effective Length (le) mm | 31.4 | |
Effective Area (Ae) mm² | 7.2 | |
Finish | Uncoated | |
Height | 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,80400 € | 8,04 € |
| 25 | 0,69000 € | 17,25 € |
| 50 | 0,61120 € | 30,56 € |
| 100 | 0,53820 € | 53,82 € |
| 250 | 0,44964 € | 112,41 € |
| 500 | 0,38800 € | 194,00 € |
| 4.480 | 0,37787 € | 1.692,86 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |




