
T60006L2012W498 | |
|---|---|
DigiKey Part Number | 2258-T60006L2012W498-ND |
Manufacturer | |
Manufacturer Product Number | T60006L2012W498 |
Description | FERRITE CORE TOROID 10UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 0.563" (14.30mm) Diameter 0.276" (7.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Diameter | 0.563" (14.30mm) | |
Inductance Factor (Al) | 10 µH | |
Gap | Ungapped | |
Effective Length (le) mm | 35.3 | |
Effective Area (Ae) mm² | 5.0 | |
Finish | Uncoated | |
Height | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,66700 € | 6,67 € |
| 25 | 0,57240 € | 14,31 € |
| 50 | 0,50720 € | 25,36 € |
| 100 | 0,44660 € | 44,66 € |
| 250 | 0,37332 € | 93,33 € |
| 500 | 0,36708 € | 183,54 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |



