
T60006-L2009-P001 | |
|---|---|
DigiKey Part Number | 2258-T60006-L2009-P001-ND |
Manufacturer | |
Manufacturer Product Number | T60006-L2009-P001 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Epoxy Nanocrystalline Ferrite Core Toroid Type Length Width 0.441" (11.20mm) Diameter 0.228" (5.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Nanocrystalline | |
Diameter | 0.441" (11.20mm) | |
Inductance Factor (Al) | 25.6 µH | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 25.6 | |
Effective Area (Ae) mm² | 5.8 | |
Finish | Epoxy | |
Height | 0.228" (5.80mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,74500 € | 7,45 € |
| 25 | 0,64000 € | 16,00 € |
| 50 | 0,56720 € | 28,36 € |
| 100 | 0,49980 € | 49,98 € |
| 250 | 0,41812 € | 104,53 € |
| 500 | 0,36128 € | 180,64 € |
| 1.000 | 0,34549 € | 345,49 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |







