Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT7333-A

DigiKey Part Number
4518-HT7333-ATR-ND - Tape & Reel (TR)
4518-HT7333-ACT-ND - Cut Tape (CT)
4518-HT7333-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HT7333-A
Description
IC REG LINEAR 3.3V 150MA SOT89-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
3.3V
Mfr
Voltage Dropout (Max)
0.9V @ 40mA
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
3 µA
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
TO-243AA
Number of Regulators
1
Supplier Device Package
SOT-89-3
Voltage - Input (Max)
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.303
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,18100 €1,81 €
250,16040 €4,01 €
1000,13790 €13,79 €
2500,12716 €31,79 €
5000,12070 €60,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,11537 €115,37 €
2.0000,11097 €221,94 €
3.0000,10878 €326,34 €
5.0000,10634 €531,70 €
7.0000,10491 €734,37 €
10.0000,10355 €1.035,50 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €