
HT7133S | |
|---|---|
DigiKey Part Number | 4518-HT7133STR-ND - Tape & Reel (TR) 4518-HT7133SCT-ND - Cut Tape (CT) 4518-HT7133SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HT7133S |
Description | IC REG LINEAR 3.3V 100MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 3.3V |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Short Circuit |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Regulators 1 | Supplier Device Package SOT-23 |
Voltage - Input (Max) 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11440 € | 2,86 € |
| 100 | 0,09750 € | 9,75 € |
| 250 | 0,08956 € | 22,39 € |
| 500 | 0,08474 € | 42,37 € |
| 1.000 | 0,08078 € | 80,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07589 € | 227,67 € |
| 6.000 | 0,07350 € | 441,00 € |
| 9.000 | 0,07230 € | 650,70 € |
| 15.000 | 0,07097 € | 1.064,55 € |
| 21.000 | 0,07019 € | 1.473,99 € |
| 30.000 | 0,06945 € | 2.083,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


