Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT7350-A

DigiKey Part Number
4518-HT7350-ATR-ND - Tape & Reel (TR)
4518-HT7350-ACT-ND - Cut Tape (CT)
4518-HT7350-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HT7350-A
Description
IC REG LINEAR 5V 150MA SOT89-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
5V
Mfr
Voltage Dropout (Max)
0.6V @ 40mA
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
3 µA
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
TO-243AA
Number of Regulators
1
Supplier Device Package
SOT-89-3
Voltage - Input (Max)
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 705
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,24600 €2,46 €
250,21920 €5,48 €
1000,18980 €18,98 €
2500,17564 €43,91 €
5000,16710 €83,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,16010 €160,10 €
2.0000,15434 €308,68 €
3.0000,15145 €454,35 €
5.0000,14824 €741,20 €
7.0000,14637 €1.024,59 €
10.0000,14457 €1.445,70 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €