- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -167dBm Not Included 28-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -167dBm Not Included 28-SMD
Precision timing: the invisible cornerstone of our digital world with u-blox

LEA-F9T-10B

DigiKey Part Number
672-LEA-F9T-10BTR-ND - Tape & Reel (TR)
672-LEA-F9T-10BCT-ND - Cut Tape (CT)
672-LEA-F9T-10BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LEA-F9T-10B
Description
L1/L2/E5B, L1/L5/E5A GNSS TIMING
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -167dBm Not Included 28-SMD
Datasheet
 Datasheet
EDA/CAD Models
LEA-F9T-10B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
-
Sensitivity
-167dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
General Purpose
Current - Receiving
-
Data Interface
SPI, UART, USB
Memory Size
-
Antenna Connector
Not Included
Features
Band Pass Filter
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
28-SMD Module
Supplier Device Package
28-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.891
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1234,62000 €234,62 €
10211,15200 €2.111,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250168,90888 €42.227,22 €
Manufacturers Standard Package
Unit Price without VAT:234,62000 €
Unit Price with VAT:279,19780 €