- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.176GHz, 1.207GHz, 1.227GHz, 1.561GHz, 1.575GHz, 1.602GHz -167dBm 12Mbps Not Included 28-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.176GHz, 1.207GHz, 1.227GHz, 1.561GHz, 1.575GHz, 1.602GHz -167dBm 12Mbps Not Included 28-SMD
Precision timing: the invisible cornerstone of our digital world with u-blox

LEA-F9T-20B

DigiKey Part Number
672-LEA-F9T-20BTR-ND - Tape & Reel (TR)
672-LEA-F9T-20BCT-ND - Cut Tape (CT)
672-LEA-F9T-20BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LEA-F9T-20B
Description
L1/L2/E5B, L1/L5/E5A GNSS TIMING
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.176GHz, 1.207GHz, 1.227GHz, 1.561GHz, 1.575GHz, 1.602GHz -167dBm 12Mbps Not Included 28-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.176GHz, 1.207GHz, 1.227GHz, 1.561GHz, 1.575GHz, 1.602GHz
Sensitivity
-167dBm
Data Rate (Max)
12Mbps
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
GNSS Receiver
Current - Receiving
-
Data Interface
I2C, SPI, UART, USB
Memory Size
-
Antenna Connector
Not Included
Features
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SMD Module
Supplier Device Package
28-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1225,28000 €225,28 €
10202,74100 €2.027,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250162,17068 €40.542,67 €
Manufacturers Standard Package
Unit Price without VAT:225,28000 €
Unit Price with VAT:268,08320 €