
SKY13347-360LF | |
|---|---|
DigiKey Part Number | 863-1457-2-ND - Tape & Reel (TR) 863-1457-1-ND - Cut Tape (CT) 863-1457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13347-360LF |
Description | IC RF SWITCH SPST 3GHZ 8DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPST 3 GHz 50Ohm 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPST | |
Frequency Range | 500MHz ~ 3GHz | |
Isolation | 30dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 3GHz | |
P1dB | 31dBm | |
IIP3 | 40dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,27400 € | 22,74 € |
| 25 | 2,08680 € | 52,17 € |
| 100 | 1,88110 € | 188,11 € |
| 250 | 1,78304 € | 445,76 € |
| 500 | 1,72394 € | 861,97 € |
| 1.000 | 1,67529 € | 1.675,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,61519 € | 4.845,57 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |




