
PSDIN-48-240W | |
|---|---|
DigiKey Part Number | 2303-PSDIN-48-240W-ND |
Manufacturer | |
Manufacturer Product Number | PSDIN-48-240W |
Description | AC/DC DIN RAIL SUPPLY 48V 240W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer Tycon Systems Inc. | Power (Watts) 240W |
Packaging Box | Voltage - Isolation 1.5 kV |
Part Status Active | Applications ITE (Commercial) |
Input Type AC | Efficiency 90% |
Number of Outputs 1 | Operating Temperature -40°C ~ 70°C |
AC Voltage - Input 90 ~ 264 VAC | Features Adjustable Output, Universal Input |
Voltage - Output 1 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,02000 € | 122,02 € |
| 10 | 107,24600 € | 1.072,46 € |
| 30 | 100,84167 € | 3.025,25 € |
| 50 | 97,99480 € | 4.899,74 € |
| Unit Price without VAT: | 122,02000 € |
|---|---|
| Unit Price with VAT: | 145,20380 € |



