
5600055 | |
|---|---|
DigiKey Part Number | 2303-5600055-ND |
Manufacturer | |
Manufacturer Product Number | 5600055 |
Description | DIN RAIL 35MMX7MM SLOT 20" STL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 20.700" (525.78mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 20.700" (525.78mm) | |
Thickness | - | |
Material | Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,13148 € | 4.565,74 € |
| Unit Price without VAT: | 9,13148 € |
|---|---|
| Unit Price with VAT: | 10,86646 € |



