Din Rail Top Hat 1.379" W x 0.287" H (35.03mm x 7.29mm) Slotted Aluminum 12.400" (314.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5600033

DigiKey Part Number
2303-5600033-ND
Manufacturer
Manufacturer Product Number
5600033
Description
DIN RAIL 35MMX7MM SLOTED 12" ALU
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.379" W x 0.287" H (35.03mm x 7.29mm) Slotted Aluminum 12.400" (314.96mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slotted/Unslotted
Slotted
Manufacturer
Tycon Systems Inc.
Size
1.379" W x 0.287" H (35.03mm x 7.29mm)
Packaging
Box
Length
12.400" (314.96mm)
Part Status
Active
Material
Aluminum
Type
Top Hat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5003,97890 €1.989,45 €
Manufacturers Standard Package
Unit Price without VAT:3,97890 €
Unit Price with VAT:4,73489 €