8Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Y39072006

DigiKey Part Number
887-8Y39072006TR-ND - Tape & Reel (TR)
887-8Y39072006CT-ND - Cut Tape (CT)
887-8Y39072006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Y39072006
Description
CRYSTAL 39MHZ 10PF SMD
Customer Reference
Detailed Description
39 MHz ±7ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
39 MHz
Frequency Stability
-20ppm, +30ppm
Frequency Tolerance
±7ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 110°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.805
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,54800 €5,48 €
250,51800 €12,95 €
500,49620 €24,81 €
1000,47570 €47,57 €
2500,44992 €112,48 €
5000,43130 €215,65 €
1.0000,41346 €413,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,38670 €1.160,10 €
6.0000,37072 €2.224,32 €
9.0000,36169 €3.255,21 €
15.0000,35063 €5.259,45 €
21.0000,34353 €7.214,13 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €