
SIS128LDN-T1-GE3 | |
|---|---|
DigiKey Part Number | SIS128LDN-T1-GE3TR-ND - Tape & Reel (TR) SIS128LDN-T1-GE3CT-ND - Cut Tape (CT) SIS128LDN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS128LDN-T1-GE3 |
Description | MOSFET N-CH 80V 10.2A/33.7A PPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 10.2A (Ta), 33.7A (Tc) 3.6W (Ta), 39W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIS128LDN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1250 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,74700 € | 7,47 € |
| 100 | 0,49460 € | 49,46 € |
| 500 | 0,38630 € | 193,15 € |
| 1.000 | 0,35145 € | 351,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30718 € | 921,54 € |
| 6.000 | 0,28490 € | 1.709,40 € |
| 9.000 | 0,27355 € | 2.461,95 € |
| 15.000 | 0,26926 € | 4.038,90 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |







