
TZ3541B | |
|---|---|
DigiKey Part Number | 4606-TZ3541BTR-ND - Tape & Reel (TR) 4606-TZ3541BCT-ND - Cut Tape (CT) 4606-TZ3541BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3541B |
Description | CRYSTAL 39MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 MHz ±7ppm Crystal 10pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 35 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 39 MHz | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency Stability ±16ppm | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency Tolerance ±7ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,69000 € | 6,69 € |
| 10 | 5,07100 € | 50,71 € |
| 100 | 4,12210 € | 412,21 € |
| 500 | 3,70842 € | 1.854,21 € |
| 1.000 | 3,70599 € | 3.705,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,40244 € | 10.207,32 € |
| Unit Price without VAT: | 6,69000 € |
|---|---|
| Unit Price with VAT: | 7,96110 € |







