7M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M54072006

DigiKey Part Number
887-7M54072006TR-ND - Tape & Reel (TR)
887-7M54072006CT-ND - Cut Tape (CT)
887-7M54072006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M54072006
Description
CRYSTAL 54MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
54 MHz ±10ppm Crystal 8pF 25 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
54 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
25 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.824
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,75100 €7,51 €
250,71080 €17,77 €
500,68120 €34,06 €
1000,65310 €65,31 €
2500,61768 €154,42 €
5000,59212 €296,06 €
1.0000,56764 €567,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,53091 €1.592,73 €
6.0000,50900 €3.054,00 €
9.0000,49660 €4.469,40 €
15.0000,48143 €7.221,45 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €