
PCA9575PW2,118 | |
---|---|
DigiKey Part Number | 568-6647-2-ND - Tape & Reel (TR) 568-6647-1-ND - Cut Tape (CT) 568-6647-6-ND - Digi-Reel® |
Manufacturer | NXP USA Inc. |
Manufacturer Product Number | PCA9575PW2,118 |
Description | IC XPND 400KHZ I2C SMBUS 28TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 1mA, 3mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,84000 € | 1,84 € |
10 | 1,36100 € | 13,61 € |
25 | 1,24160 € | 31,04 € |
100 | 1,10970 € | 110,97 € |
250 | 1,04672 € | 261,68 € |
500 | 1,00878 € | 504,39 € |
1.000 | 0,97757 € | 977,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,94463 € | 2.361,57 € |
5.000 | 0,92477 € | 4.623,85 € |
7.500 | 0,91483 € | 6.861,23 € |
Unit Price without VAT: | 1,84000 € |
---|---|
Unit Price with VAT: | 2,18960 € |