E3SB12E00004EE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3SB12E00004EE

DigiKey Part Number
3186-E3SB12E00004EETR-ND - Tape & Reel (TR)
3186-E3SB12E00004EECT-ND - Cut Tape (CT)
3186-E3SB12E00004EEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3SB12E00004EE
Description
XTAL 3225 12MHZ, 12PF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±8ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±35ppm
Frequency Tolerance
±8ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 120°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.046
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,25800 €2,58 €
250,24400 €6,10 €
500,23380 €11,69 €
1000,22410 €22,41 €
2500,21192 €52,98 €
5000,20316 €101,58 €
1.0000,19476 €194,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18214 €546,42 €
6.0000,17460 €1.047,60 €
9.0000,17034 €1.533,06 €
15.0000,16513 €2.476,95 €
21.0000,16178 €3.397,38 €
30.0000,15830 €4.749,00 €
36.0000,15656 €5.636,16 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €