
OPB973P11 | |
|---|---|
DigiKey Part Number | OPB973P11-ND |
Manufacturer | |
Manufacturer Product Number | OPB973P11 |
Description | SENSOR OPTICAL 3.18MM PCB MOUNT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount |
Datasheet | Datasheet |
Category | Output Configuration NPN - Open Collector, Inverted |
Manufacturer TT Electronics/Optek Technology | Mounting Type Through Hole |
Series | Current - Supply 15 mA |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Response Time 70ns |
Sensing Distance 0.125" (3.18mm) | Operating Temperature -40°C ~ 70°C |
Sensing Method Through-Beam | Package / Case PCB Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB963N11 | TT Electronics/Optek Technology | 0 | OPB963N11-ND | 2,93218 € | Similar |
| OPB963N51 | TT Electronics/Optek Technology | 1.048 | 365-1797-ND | 3,17000 € | Similar |
| OPB963P51 | TT Electronics/Optek Technology | 0 | OPB963P51-ND | 2,72820 € | Similar |
| OPB963T11 | TT Electronics/Optek Technology | 0 | OPB963T11-ND | 2,99166 € | Similar |
| OPB963T51 | TT Electronics/Optek Technology | 0 | 365-1798-ND | 2,78768 € | Similar |








