OPB973T55 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 1.043
Unit Price: 3,20000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 187
Unit Price: 3,26000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 2.942
Unit Price: 3,15000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 62
Unit Price: 3,15000 €
Datasheet
Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB973T55

DigiKey Part Number
365-1938-ND
Manufacturer
Manufacturer Product Number
OPB973T55
Description
SENSOR OPTICAL 3.18MM PCB MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
TT Electronics/Optek Technology
Current - Supply
15 mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Bulk
Response Time
70ns
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Sensing Distance
0.125" (3.18mm)
Package / Case
PCB Mount
Sensing Method
Through-Beam
Base Product Number
Output Configuration
NPN - Open Collector, Inverted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPB963N51TT Electronics/Optek Technology1.043365-1797-ND3,20000 €Similar
OPB963T55TT Electronics/Optek Technology187365-1799-ND3,26000 €Similar
OPB973N51TT Electronics/Optek Technology2.942365-1113-ND3,15000 €Similar
OPB973T51TT Electronics/Optek Technology62365-1805-ND3,15000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 365 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,19000 €3,19 €
1002,97270 €297,27 €
2502,86136 €715,34 €
5002,75860 €1.379,30 €
1.0002,73073 €2.730,73 €
Manufacturers Standard Package
Unit Price without VAT:3,19000 €
Unit Price with VAT:3,79610 €

Other Suppliers on DigiKey

365In Stock
Ships from WEC