
OPB963P51 | |
|---|---|
DigiKey Part Number | OPB963P51-ND |
Manufacturer | |
Manufacturer Product Number | OPB963P51 |
Description | SENSOR OPTICAL 3.18MM PCB MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TT Electronics/Optek Technology | Current - Supply 15 mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Response Time 70ns |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensing Distance 0.125" (3.18mm) | Package / Case PCB Mount |
Sensing Method Through-Beam | Base Product Number |
Output Configuration NPN - Open Collector, Inverted |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB963N11 | TT Electronics/Optek Technology | 0 | OPB963N11-ND | 2,95564 € | Similar |
| OPB963N51 | TT Electronics/Optek Technology | 1.043 | 365-1797-ND | 3,20000 € | Similar |
| OPB963T11 | TT Electronics/Optek Technology | 0 | OPB963T11-ND | 3,01560 € | Similar |
| OPB963T51 | TT Electronics/Optek Technology | 0 | 365-1798-ND | 2,80998 € | Similar |
| OPB963T55 | TT Electronics/Optek Technology | 187 | 365-1799-ND | 3,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,75002 € | 1.375,01 € |
| Unit Price without VAT: | 2,75002 € |
|---|---|
| Unit Price with VAT: | 3,27252 € |








