Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPB942W51Z | |
|---|---|
DigiKey Part Number | OPB942W51Z-ND |
Manufacturer | |
Manufacturer Product Number | OPB942W51Z |
Description | SENSOR OPTICAL 3.18MM MOD WIRE |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads |
Datasheet | Datasheet |
Category | Output Configuration Totem Pole, Inverted |
Manufacturer TT Electronics/Optek Technology | Mounting Type Chassis Mount |
Series | Current - Supply 15 mA |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Response Time 70ns |
Sensing Distance 0.125" (3.18mm) | Operating Temperature -40°C ~ 70°C |
Sensing Method Through-Beam | Package / Case Module, Wire Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB932W51Z | TT Electronics/Optek Technology | 94 | OPB932W51Z-ND | 5,35000 € | Similar |
| OPB932W55Z | TT Electronics/Optek Technology | 0 | OPB932W55Z-ND | 5,03145 € | Similar |
| OPB942W55Z | TT Electronics/Optek Technology | 330 | 365-1785-ND | 5,11000 € | Similar |
| OPB982P11Z | TT Electronics/Optek Technology | 259 | OPB982P11Z-ND | 5,47000 € | Similar |
| OPB982P51Z | TT Electronics/Optek Technology | 455 | 365-1813-ND | 5,09000 € | Similar |











