OPB932W55Z is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 94
Unit Price: 5,42000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 330
Unit Price: 5,17000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 4,12230 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 259
Unit Price: 5,54000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 515
Unit Price: 5,15000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 5,05000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 4,58700 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 5,10000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 353
Unit Price: 4,82000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 512
Unit Price: 5,10000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 180
Unit Price: 5,38000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 1.061
Unit Price: 5,10000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 4,46650 €
Datasheet
Image for OPB932W55Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB932W55Z

DigiKey Part Number
OPB932W55Z-ND
Manufacturer
Manufacturer Product Number
OPB932W55Z
Description
SENSOR OPTICAL 3.18MM MOD WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OPB932W55Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
Totem Pole, Inverted
Mounting Type
Chassis Mount
Current - Supply
15 mA
Voltage - Supply
4.75V ~ 5.25V
Response Time
70ns
Operating Temperature
-40°C ~ 70°C
Package / Case
Module, Wire Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2005,09480 €1.018,96 €
Manufacturers Standard Package
Unit Price without VAT:5,09480 €
Unit Price with VAT:6,06281 €